text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2L1A92DFL#AA0

RA2L1: 128 kB Flash 32 kB RAM 48 MHz ARM CM23 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R7FA2L1A92DFL#AA0 - Technical Attributes
Attributes Table
Family Name: RA2L1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
RA2L1:Ultra low power 48 MHz Arm® Cortex®-M23 core, up to 256-KB code flash memory, 32 KB SRAM, Capacitive Sensing Unit 2 (CTSU), 12-bit A/D Converter, 12-bit D/A Converter, Security and Safety features.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,460.00
USD
Quantity
Web Price
250
$1.50
750
$1.47
1,000
$1.46
2,500
$1.43
3,750+
$1.40