
Manufacturer Part #
R7FA2E1A73CNH#AA0
ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K WQFN32
Product Specification Section
Renesas R7FA2E1A73CNH#AA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas R7FA2E1A73CNH#AA0 - Technical Attributes
Attributes Table
Family Name: | RA2E1 |
Core Processor: | ARM Cortex M23 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 23 |
InterfaceType / Connectivity: | I2C/SmartCard/SPI/UART/USART |
Peripherals: | DMA/LVD/POR/PWM/Temp Sensor |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 10-chx12-bit |
Package Style: | HWQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$1.14
75
$1.12
125
$1.11
375
$1.09
625+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Package Style:
HWQFN-32
Mounting Method:
Surface Mount