R7FA2A2AD3CFP#AA1 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2A2AD3CFP#AA1

MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Renesas R7FA2A2AD3CFP#AA1 - Technical Attributes
Attributes Table
Family Name: RA2A2
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 48MHz
No of I/O Lines: 71
InterfaceType / Connectivity: I2C/SCI/SPI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 7-chx12-bit / 4-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.20
USD
Quantity
Unit Price
90+
$4.68
Product Variant Information section