Manufacturer Part #
R7FA2A1AB3CFM#BA0
MCU RA2 ARM CM23 48MHz 256K/32K QFP64
Product Specification Section
Renesas R7FA2A1AB3CFM#BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
MPQ Change
05/11/2023 Details and Download
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
Part Status:
Active
Active
Renesas R7FA2A1AB3CFM#BA0 - Technical Attributes
Attributes Table
Family Name: | RA2A1 |
Core Processor: | ARM Cortex M23 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 48MHz |
No of I/O Lines: | 46 |
InterfaceType / Connectivity: | CANbus/EMI/I2C/SCI/SPI |
Peripherals: | DMA/LVD/POR/PWM/Watchdog |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 17-chx16-bit / 8-chx24-bit |
On-Chip DAC: | 2-chx8-bit / 1-chx12-bit |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,280+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
1280 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount