text.skipToContent text.skipToNavigation

Manufacturer Part #

R7F701421EAFB-C#BA1

RH850/D1L Series 2 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - QFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7F701421EAFB-C#BA1 - Technical Attributes
Attributes Table
Family Name: RH850/D1L
Core Processor: RH850G3M
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 272kB
Speed: 120MHz
No of I/O Lines: 103
InterfaceType / Connectivity: CAN/Ethernet/I2C/LIN/SCI/SPI/SSI/UART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 3.3V to 5V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  QFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,884.80
USD
Quantity
Web Price
480+
$12.26
Product Variant Information section