R7F701382EAFP-C#KA2 in Reel by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R7F701382EAFP-C#KA2

32BIT MCU RH850/P1M 100LQFP TR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Renesas R7F701382EAFP-C#KA2 - Technical Attributes
Attributes Table
Family Name: RH850/P1M-E
Core Processor: RH850G3M
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 192kB
Speed: 160MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CANbus/CSI/LINbus/UART
Peripherals: DMA/Temp Sensor/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 24-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,330.00
USD
Quantity
Unit Price
1,000+
$10.33
Product Variant Information section