text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F566TEADFP#30

RX66T Series 512 kB Flash 64 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F566TEADFP#30 - Technical Attributes
Attributes Table
Family Name: RX66T
Core Processor: RXv3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 160MHz
No of I/O Lines: 72
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/LINbus/MMC/SCI/SD/SPI/SSI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
275
Multiple Of:
25
Total
$1,207.25
USD
Quantity
Web Price
25
$4.58
75
$4.45
125
$4.39
500
$4.24
750+
$4.14
Product Variant Information section