R5F56218BDFP#V0 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F56218BDFP#V0

RX621 Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Renesas R5F56218BDFP#V0 - Technical Attributes
Attributes Table
Family Name: RX600
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 100MHz
No of I/O Lines: 72
InterfaceType / Connectivity: CAN/I2C/SPI/USB
Peripherals: CAN/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USB/Watchdog
Number Of Timers: 20
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
The RX621 Group is built around the RX core and is equipped with 2 channels of USB 2.0 full-speed (Host, Function and OTG) and 1 channel of CAN as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.

Features:

  • 32-bit RX CPU Core
  • Low Power Design and Architecture
  • Main Flash Memory, no Wait-State
  • Data Flash Memory
  • SRAM, no Wait-State
  • DMA
  • Reset and Supply Management
  • System Clocking with Clock Monitoring
  • Real Time Clock
  • Two Independent Watchdog Timers
  • Up to 14 Communication Interfaces
  • External Address Space
  • TFT-LCD up to WQVGA resolution
  • Up to 20 Extended Function Timers
  • 1-MHz ADC units with two combination choices
  • 10-bit DAC, 2 channels
  • Up to 128 GPIO
Read More...
Pricing Section
Global Stock:
1,260
USA:
1,260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.80
USD
Quantity
Unit Price
90+
$8.32
Product Variant Information section