Manufacturer Part #
R5F523E6LGFP#30
32BIT MCU RX23E-B, DSAD 125kSPS, 256KB/32KB, 105, LFQFP100
Product Specification Section
Renesas R5F523E6LGFP#30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F523E6LGFP#30 - Technical Attributes
Attributes Table
Family Name: | RX23E-B |
Core Processor: | RXv2 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 32kB |
No of I/O Lines: | 58 |
InterfaceType / Connectivity: | I2C/SPI |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 4-chx8-bit |
On-Chip DAC: | 2-chx16-bit |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$10.44
5
$10.32
25
$10.20
100
$10.09
250+
$9.95
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Surface Mount