Manufacturer Part #
R5F523E6ADFL#30
32BIT MCU RX23E-A 256K LFQFP48 -40/+85C
Product Specification Section
Renesas R5F523E6ADFL#30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F523E6ADFL#30 - Technical Attributes
Attributes Table
Family Name: | RX23E-A |
Core Processor: | RXv2 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 32MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | CAN/CSI/I2C/SPI/UART |
Peripherals: | Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 6-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
250
$7.78
500+
$7.72
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount