R5F52106BDFN#10 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52106BDFN#10

RX200 Series 256 kB Flash 32 KB RAM SMT 32-Bit Microcontroller-LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Renesas R5F52106BDFN#10 - Technical Attributes
Attributes Table
Family Name: RX200
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 50MHz
No of I/O Lines: 64
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.62V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
952
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.38
USD
Quantity
Unit Price
952+
$5.38
Product Variant Information section