R5F51136ADFP#5A in Reel by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51136ADFP#5A

MCU 32-bit RX RX RISC 256KB ROM 3.3V 100-Pin LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Renesas R5F51136ADFP#5A - Technical Attributes
Attributes Table
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 82
InterfaceType / Connectivity: I2C/SCI/SPI/SSI
Peripherals: LCD/LVD/POR/PWM
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
1,000+
$2.70
Product Variant Information section