text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51113AGFL#5A

32BIT MCU RX111 64K LFQFP48 -40/105C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Renesas R5F51113AGFL#5A - Technical Attributes
Attributes Table
Family Name: RX130
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
Speed: 32MHz
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,720.00
USD
Quantity
Web Price
2,000+
$1.36
Product Variant Information section