
Manufacturer Part #
PIC32MX530F128H-I/PT
PIC32MX Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - TQFP-64
Microchip PIC32MX530F128H-I/PT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the PIC32MX1XX/2XX/5XX 64/100-pin Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:Added Silicon Issue 19. Module:Flash: RTSP Date Document Changes Effective: 23 Sep 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Microchip has released a new Product Documents for the PIC32MX1XX/2XX/5XX 64/100-pin Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Updated the silicon revision B0 details to all tables and silicon issues.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2022
Part Status:
Microchip PIC32MX530F128H-I/PT - Technical Attributes
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 50MHz |
No of I/O Lines: | 49 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/PMP/SPI/UART/USB OTG |
Peripherals: | BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 28-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount