text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX170F512L-I/PT

512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Microchip PIC32MX170F512L-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 48-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$717.57
USD
Quantity
Web Price
119+
$6.03
Product Variant Information section