text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM5164LS00048-I/U5B

PIC32CM Series 512 kB Flash 64 kB SRAM SMT 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM5164LS00048-I/U5B - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/I2S/SPI/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
416
Multiple Of:
416
Total
$1,110.72
USD
Quantity
Unit Price
416+
$2.67
Product Variant Information section