text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE02Z64VLD4

Kinetis KE02 Series 64 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
NXP MKE02Z64VLD4 - Technical Attributes
Attributes Table
Family Name: Kinetis KE02
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx6-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,840
Germany (Online Only):
19,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.60
USD
Quantity
Unit Price
160
$1.81
320
$1.79
640
$1.78
800
$1.77
2,400+
$1.75
Product Variant Information section