MIMXRT1176AVM8AR in Reel by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1176AVM8AR

RT1170 Series 256 kB Flash 2 MB RAM 32-Bit SMT Microcontroller - LFBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1176AVM8AR - Technical Attributes
Attributes Table
Family Name: RT1170
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 2MB
Speed: 800MHz
No of I/O Lines: 13
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/MMC/SAI/SDIO/SPDIF-Rx/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.1V to 1.15V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,010.00
USD
Quantity
Unit Price
1,000+
$12.01
Product Variant Information section