
Manufacturer Part #
MIMXRT1172DVMAA
ARM Microcontrollers - MCU i.MX RT1170 crossover MCU, Arm Cortex-M7
Product Specification Section
NXP MIMXRT1172DVMAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMXRT1172DVMAA - Technical Attributes
Attributes Table
Family Name: | i.MX |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | ROM |
RAM Size: | 2MB |
Speed: | 800MHz |
No of I/O Lines: | 174 |
InterfaceType / Connectivity: | CAN/Ethernet/SPI/UART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/POR/PWM |
Operating Temperature: | 0°C to 95°C |
On-Chip ADC: | 2-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
152+
$9.41
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Mounting Method:
Surface Mount