
Manufacturer Part #
MIMXRT1064DVJ6B
ARM Cortex-M7 series Microcontroller IC 32-Bit 600MHz 4MB (4M x 8)
Product Specification Section
NXP MIMXRT1064DVJ6B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMXRT1064DVJ6B - Technical Attributes
Attributes Table
Family Name: | i.MX |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 4MB |
RAM Size: | 1MB |
Speed: | 600MHz |
No of I/O Lines: | 127 |
InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | 0°C to 95°C |
On-Chip ADC: | 20-chx12-bit |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
189+
$8.26
Product Variant Information section
Available Packaging
Package Qty:
189 per Tray
Mounting Method:
Surface Mount