
Manufacturer Part #
MCXN547VNLT
MCXN54 Series 2 MB Flash 512 kB RAM 150 MHz 32-Bit Microcontroller - HLQFP-100
Product Specification Section
NXP MCXN547VNLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXN547VNLT - Technical Attributes
Attributes Table
Family Name: | MCXN547 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 512kB |
Speed: | 150MHz |
No of I/O Lines: | 74 |
InterfaceType / Connectivity: | Ethernet/I2S |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 4-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | HLQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
90+
$7.42
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
HLQFP-100
Mounting Method:
Surface Mount