MCXA152VLH in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXA152VLH

MCXA152 Series 64 kB Flash 16 kB RAM 96 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXA152VLH - Technical Attributes
Attributes Table
Family Name: MCXA152
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 96MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/UART
Number Of Timers: 7
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$238.40
USD
Quantity
Unit Price
160
$1.49
320
$1.48
480+
$1.46
Product Variant Information section