MCXA142VFM in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXA142VFM

MCXA142 Series 64 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXA142VFM - Technical Attributes
Attributes Table
Family Name: MCX A14
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART
Number Of Timers: 7
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$617.40
USD
Quantity
Unit Price
490+
$1.26
Product Variant Information section