text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC8N04FHI24E

LPC8Nxx Series 32 kB Flash 8 kB SRAM 8 MHz 32-Bit SMT Microcontroller - HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC8N04FHI24E - Technical Attributes
Attributes Table
Family Name: LPC8Nxx
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 8MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.72V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,244.60
USD
Quantity
Unit Price
1
$1.33
40
$1.31
125
$1.29
400
$1.27
1,250+
$1.24
Product Variant Information section