LPC824M201JHI33Y in Reel by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC824M201JHI33Y

LPC82x Series 32 kB Flash 8 kB RAM 30 MHz SMT 32-Bit Microcontroller - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
NXP LPC824M201JHI33Y - Technical Attributes
Attributes Table
Family Name: LPC82x
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 30MHz
No of I/O Lines: 29
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,240.00
USD
Quantity
Unit Price
6,000+
$1.04
Product Variant Information section