text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC55S69JBD100K

LPC55S6X Series 640 KB Flash 320 KB SRAM 32-Bit Microcontroller - HLQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC55S69JBD100K - Technical Attributes
Attributes Table
Family Name: LPC55xx
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 640kB
RAM Size: 320kB
Speed: 100MHz
No of I/O Lines: 64
InterfaceType / Connectivity: I2C/MMC/SD/SDIO/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx16-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Features & Applications

NXP Semiconductors has added new products to its LPC5500 series of microcontrollers to add higher efficiency and better signal processing to the existing rich set of security features.

APPLICATIONS
• Building control and automation
• Consumer electronics
• Diagnostic equipment
• Industrial IoT
• Machine learning
• Security applications

FEATURES
• Up to 640kbytes of Flash program memory
• Up to 320kbytes of SRAM
 – 288kbytes on system bus
 – 32kbytes on core bus
• 1Msample/s, 16-bit ADC with five differential channel pairs or ten single-ended channels
• Integrated temperature sensor
• Comparator with five input pins and external or internal reference voltage


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$2,056.50
USD
Quantity
Unit Price
1
$4.97
5
$4.89
20
$4.77
50
$4.70
125+
$4.57
Product Variant Information section