text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2468FBD208K

LPC24xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
NXP LPC2468FBD208K - Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Number Of Timers: 6
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,189
USA:
8,189
11,340
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.31
USD
Quantity
Unit Price
1
$17.31
3
$17.10
10
$16.87
20
$16.74
40+
$16.49
Product Variant Information section