Manufacturer Part #
LPC1768FBD100K
LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100
Product Specification Section
NXP LPC1768FBD100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1768FBD100K - Technical Attributes
Attributes Table
Family Name: | LPC17xx |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 100MHz |
No of I/O Lines: | 70 |
InterfaceType / Connectivity: | CANbus/Ethernet/IrDA/I2C/Microwire/SPI/SSI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
450+
$7.75
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount