LPC1759FBD80K in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1759FBD80K

LPC1759 Series 512 kB Flash 64 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
NXP LPC1759FBD80K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 120MHz
No of I/O Lines: 52
Supply Voltage: 2.4V to 3.6V
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,373
USA:
9,373
84,462
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.75
USD
Quantity
Unit Price
1
$7.75
4
$7.64
15
$7.55
30
$7.50
75+
$7.38
Product Variant Information section