text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1317FHN33,551

LPC13xx Series 64 kB Flash 10 kB RAM SMT 32-Bit-Microcontroller - HVQFN-33

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
NXP LPC1317FHN33,551 - Technical Attributes
Attributes Table
Family Name: LPC13xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 10kB
Speed: 72MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,962
USA:
23,962
37,222
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.51
USD
Quantity
Unit Price
1
$3.51
10
$3.44
25
$3.39
75
$3.33
150+
$3.25
Product Variant Information section