LPC1311FHN33,551 in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1311FHN33,551

LPC13xx Series 8 kB Flash 4 kB RAM SMT 32-Bit-Microcontroller - HVQFN-33

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1311FHN33,551 - Technical Attributes
Attributes Table
Family Name: LPC13xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 4kB
Speed: 72MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SSP/UART
Peripherals: I2C/On-Chip-ADC/SSP/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Features & Applications

LPC1311FHN33,551 is a ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

The LPC1311/13/42/43 operate at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Features:

  • ARM Cortex-M3 processor, running at frequencies of up to 72 MHz
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC) 
  • 32 kB (LPC1343/13)/16 kB (LPC1342)/8 kB (LPC1311) on-chip flash programming memory
  • 8 kB (LPC1343/13)/4 kB (LPC1342/11) SRAM
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
  • Selectable boot-up: UART or USB (USB on LPC134x only)
  • USB 2.0 full-speed device controller with on-chip PHY for device (LPC1342/43 only)
  • UART with fractional baud rate generation, modem, internal FIFO, and RS-485/EIA-485 support
  • Single power supply (2.0 V to 3.6 V)
  • Three reduced power modes: Sleep, Deep-sleep, and Deep power-down.

Applications:

  • eMetering
  • Lighting
  • Alarm systems
  • White goods
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$1,255.80
USD
Quantity
Unit Price
260+
$1.61
Product Variant Information section