Manufacturer Part #
JN5168/001,515
JN5168 Series 256 kB Flash 32 kB RAM 2.4 GHz SMT 32-Bit Microcontroller - QFN-40
| |||||||||||
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:HVQFN-40 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
NXP JN5168/001,515 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP JN5168/001,515 - Technical Attributes
Attributes Table
Family Name: | JN5168 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 2.4GHz |
No of I/O Lines: | 20 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 4-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | HVQFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $2.39 / Stock: 0 Qty: 1,000+$2.39 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.39 / Stock: 0 Qty: 1,000+$2.39 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $2.40 / Stock: 0 Qty: 1,000+$2.40 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.39 / Stock: 2,000 Qty: 1,000+$2.39 Stock: 2,000
Package Qty:
1000 per Reel
Package Style:
HVQFN-40
Mounting Method:
Surface Mount