EOS3FLF512-PDN64LV in Tray by QuickLogic | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS3FLF512-PDN64LV

Arm M4F MCU ultra low power SOC in 64 uBGA with Low Power Sound Detect 0.85V

ECAD Model:
Mfr. Name: QuickLogic
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
QuickLogic EOS3FLF512-PDN64LV - Technical Attributes
Attributes Table
Family Name: EOS S3
Core Processor: ARM Cortex M4F
Program Memory Type: RAM
RAM Size: 512kB
Speed: 80MHz
InterfaceType / Connectivity: I2C/SPI/UART
Number Of Timers: 1
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.25
USD
Quantity
Unit Price
1
$5.25
5
$5.21
20
$5.15
50
$5.11
125+
$5.03
Product Variant Information section