CYT2CL7BAAQ0AZSGS in Tray by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYT2CL7BAAQ0AZSGS

TraveoT2G Series 128 kB Flash 512 kB RAM 100MHz 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon CYT2CL7BAAQ0AZSGS - Technical Attributes
Attributes Table
Family Name: TraveoT2G
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 512kB
Speed: 100MHz
No of I/O Lines: 96
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/LCD/LVD/PDR/PWM/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 48-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.05
USD
Quantity
Unit Price
1
$10.05
4
$9.91
15
$9.77
25
$9.72
50+
$9.57
Product Variant Information section