Manufacturer Part #
CY9BF518TPMC-GK7E1
IC MCU 32BIT 1MB FLASH 176LQFP
Product Specification Section
Infineon CY9BF518TPMC-GK7E1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY9BF518TPMC-GK7E1 - Technical Attributes
Attributes Table
Family Name: | MB9B510T |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 128kB |
Speed: | 144MHz |
No of I/O Lines: | 154 |
InterfaceType / Connectivity: | CAN/I2C/LIN/UART/USB |
Peripherals: | DMA/LVD/POR/PWM |
Number Of Timers: | 5 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 32-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$7.42
4
$7.32
15
$7.22
30
$7.18
75+
$7.06
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount