text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6347BZI-BLD53

CY8C6xx Series 1 MB Flash 288 kB RAM 100 MHz 32-Bit PSoC®6 - BGA-116

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C6347BZI-BLD53 - Technical Attributes
Attributes Table
Family Name: PSoC® 6
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 288kB
Speed: 150MHz
No of I/O Lines: 78
InterfaceType / Connectivity: I2C/LINbus/QSPI/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/CapSense/DMA/I2S/LCD
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 3
Package Style:  BGA-116
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3640
Multiple Of:
3640
Total
$22,713.60
USD
Quantity
Unit Price
3,640+
$6.24
Product Variant Information section