text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C5868AXI-LP035

CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2419
Product Specification Section
Infineon CY8C5868AXI-LP035 - Technical Attributes
Attributes Table
Family Name: PSoC 5
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: CapSense/DMA/LCD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,836
USA:
3,836
10,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.77
USD
Quantity
Unit Price
1
$17.77
3
$17.55
10
$17.31
20
$17.18
40+
$16.92