text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4246AZI-M443

CY8C4246 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4246AZI-M443 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx7-bit / 2-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$2.88
USD
Quantity
Unit Price
1
$2.88
15
$2.82
30
$2.79
100
$2.74
200+
$2.68
Product Variant Information section