
Manufacturer Part #
CY8C4149LDE-S593
CY8C41xx Series 384 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-48
Product Specification Section
Infineon CY8C4149LDE-S593 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4149LDE-S593 - Technical Attributes
Attributes Table
Family Name: | CY8C41 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 32kB |
Speed: | 48MHz |
No of I/O Lines: | 40 |
InterfaceType / Connectivity: | CANbus/FIFO/IrDA/I2C/LINbus/Microwire/SmartCard/SPI |
Peripherals: | Brownout Reset/Brown-out Detect/CapSense/Crypto - AES/DMA/LCD/POR/PWM/Temp Sensor |
Supply Voltage: | 1.71V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 16-chx12-bit |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$5.97
5
$5.92
20
$5.84
40
$5.81
100+
$5.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount