Manufacturer Part #
CY8C4149AZI-S595
CY8C41 Series 384 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
Product Specification Section
Infineon CY8C4149AZI-S595 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4149AZI-S595 - Technical Attributes
Attributes Table
Family Name: | PSoC® 4 |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 32kB |
Speed: | 48MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART |
Peripherals: | Brown-out Detect/DMA/LCD/POR/PWM/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 1.71V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
160+
$3.74
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount