text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4149AZI-S593

CY8C41 Series 384 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Infineon CY8C4149AZI-S593 - Technical Attributes
Attributes Table
Family Name: PSoC® 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
500
Total
$106.20
USD
Quantity
Unit Price
250+
$3.54
Product Variant Information section