CY8C4148AZSS555XQLA1 in Tray by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4148AZSS555XQLA1

CY8C41xx Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Infineon CY8C4148AZSS555XQLA1 - Technical Attributes
Attributes Table
Family Name: CY8C41
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI
Peripherals: Brownout Reset/Brown-out Detect/CapSense/DMA/LCD/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.91
USD
Quantity
Unit Price
1
$4.91
5
$4.83
20
$4.72
50
$4.65
125+
$4.52
Product Variant Information section