Manufacturer Part #
CY8C4125LQI-483
CY8C4xx Series 32 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - QFN-40
Product Specification Section
Infineon CY8C4125LQI-483 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4125LQI-483 - Technical Attributes
Attributes Table
Family Name: | PSoC 4 |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 24MHz |
No of I/O Lines: | 34 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Brown-out Detect/LVD/POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 1.71V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
On-Chip DAC: | 1-chx7-bit / 1-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$2.18
30
$2.13
125
$2.06
300
$2.02
1,250+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount