CY8C4046FNI-T452T in Cut Tape by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4046FNI-T452T

CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - WLCSP-25

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Infineon CY8C4046FNI-T452T - Technical Attributes
Attributes Table
Family Name: PSOC™ 4
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/Microwire/SPI/SSP/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/CapSense/POR/PWM
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.82
USD
Quantity
Unit Price
1
$4.82
20
$4.66
100
$4.58
500
$4.50
2,500+
$4.38
Product Variant Information section