text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML11E15A-MU

SAML11: 32KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML11E15A-MU - Technical Attributes
Attributes Table
Family Name: SAML11
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LIN/SPI/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAML11E15A-MU 32-bit
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,033.90
USD
Quantity
Unit Price
490
$2.11
980
$2.09
1,470
$2.08
1,960+
$2.06
Product Variant Information section