text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMG55J19A-AU

SAMG55 Series 512 kB Flash 176 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMG55J19A-AU - Technical Attributes
Attributes Table
Family Name: SAMG55
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 176kB
Speed: 120MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$774.40
USD
Quantity
Unit Price
160+
$4.84
Product Variant Information section