text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME70J20B-ANT

ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP64,TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Microchip ATSAME70J20B-ANT - Technical Attributes
Attributes Table
Family Name: ATSAME70
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 384kB
Speed: 300MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/LINbus
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 5-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$18,750.00
USD
Quantity
Web Price
1,500+
$12.50
Product Variant Information section