text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME51G18A-MU

SAMD51 Series 256 kB Flash 128 kB RAM 32-Bit SMT Microcontroller - VQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Microchip ATSAME51G18A-MU - Technical Attributes
Attributes Table
Family Name: SAME51
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/QSPI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
416
USA:
416
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
416
Multiple Of:
416
Total
$1,768.00
USD
Quantity
Unit Price
416+
$4.25
Product Variant Information section