text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21J17D-MU

SAMD21J Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Microchip ATSAMD21J17D-MU - Technical Attributes
Attributes Table
Family Name: SAMD21J
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.63
USD
Quantity
Unit Price
1
$2.63
25
$2.57
75
$2.53
250
$2.50
750+
$2.43
Product Variant Information section