text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21G18A-AF

SAM D21G: 256 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Microchip ATSAMD21G18A-AF - Technical Attributes
Attributes Table
Family Name: SAM D21
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/I2S/SPI/USART/USB
Number Of Timers: 6
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$950.00
USD
Quantity
Web Price
250+
$3.80
Product Variant Information section